LG Q396-PS-35-0-20-R18 | |
---|---|
DigiKey Part Number | 475-LGQ396-PS-35TR-ND - Tape & Reel (TR) 475-LGQ396-PS-35CT-ND - Cut Tape (CT) 475-LGQ396-PS-35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG Q396-PS-35-0-20-R18 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LG Q396-PS-35-0-20-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 150°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.53900 | ¥15.39 |
100 | ¥0.71410 | ¥71.41 |
500 | ¥0.65932 | ¥329.66 |
1,000 | ¥0.51651 | ¥516.51 |
2,000 | ¥0.50555 | ¥1,011.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50555 | ¥2,022.20 |
8,000 | ¥0.43960 | ¥3,516.80 |
12,000 | ¥0.39564 | ¥4,747.68 |
28,000 | ¥0.35168 | ¥9,847.04 |
100,000 | ¥0.29673 | ¥29,673.00 |