Panel Indicators, Pilot Lights

Results: 3
Lamp Color
GreenRedYellow
Lens Color
GreenRedYellow
Lens Style
Round with Domed TopRound with Flat Top
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
657 Series Red
6571504103F
LED 17.46MM RED DIFF PANEL MOUNT
Dialight
12
In Stock
1 : ¥157.52000
Bulk
Bulk
Active
LED
Red
Red
Diffused
DC
24V
20mA
Round
0.69" (17.53mm)
16.50mm Dia
Round with Flat Top
-
-
-
Wire Leads - 6" (152.40mm)
IP67, NEMA 4X
-
657 Series Green
6571604103F
LED 17.46MM GREEN DIFF PANEL MNT
Dialight
81
In Stock
1 : ¥174.27000
Bulk
Bulk
Active
LED
Green
Green
Diffused
DC
24V
20mA
Round
0.69" (17.53mm)
16.50mm Dia
Round with Flat Top
-
-
-
Wire Leads - 6" (152.40mm)
IP67, NEMA 4X
-
657 Series Yellow
6572704103F
LED 17.46MM YELLOW DIFF PNL MNT
Dialight
35
In Stock
1 : ¥157.52000
Bulk
Bulk
Active
LED
Yellow
Yellow
Diffused
DC
24V
20mA
Round
0.69" (17.53mm)
16.50mm Dia
Round with Domed Top
-
-
-
Wire Leads - 6" (152.40mm)
IP67, NEMA 4X
-
Showing
of 3

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.