LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205,164 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.07672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 140mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | - | 636nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.50mm | ||
104,384 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.81514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.2V | 20mA | 120° | Surface Mount | - | 574nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.50mm | ||
1,340 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.17589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 110° | Surface Mount, Right Angle | 574nm | 575nm | - | 1204 (3210 Metric) | 1204 | 3.20mm L x 1.00mm W | 1.00mm | ||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.06257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Clear | Clear | 280mcd Red, 900mcd Green, 300mcd Blue | Round with Flat Top | - | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm |