LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,562 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.56667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | Colorless | Clear | 16mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | - | 570nm | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm | |||
12,159 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 25mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
41,121 In Stock | 1 : ¥13.86000 Cut Tape (CT) 1,000 : ¥4.90422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 700mcd Red, 1200mcd Green, 400mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 6-SMD, Flat Leads | 1411 (3528) | 3.10mm L x 2.80mm W | 0.70mm | ||
22,610 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Orange | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | - | Surface Mount | - | 610nm | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm | |||
187,389 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.61818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.46mm |