SML-P11DTT86R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 35,662
Unit Price: ¥0.53000
Datasheet

SML-P11DTT86R

DigiKey Part Number
SML-P11DTT86RTR-ND - Tape & Reel (TR)
SML-P11DTT86RCT-ND - Cut Tape (CT)
SML-P11DTT86RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11DTT86R
Description
LED ORANGE CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11DTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.78000¥27.80
100¥1.59990¥159.99
1,000¥1.25189¥1,251.89
2,000¥1.14754¥2,295.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.04324¥5,216.20
10,000¥0.97368¥9,736.80
25,000¥0.93890¥23,472.50
50,000¥0.90413¥45,206.50
Manufacturers Standard Package