LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,056 In Stock | 1 : ¥3.91000 Cut Tape (CT) 4,000 : ¥0.99454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 7.2mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.1V | 20mA | 170° | - | 639nm | 660nm | - | - | - | - | - | - | - | ||
1,283 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.98470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Green | Standard | - | - | 35mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 570nm | 572nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
197 In Stock | 1 : ¥4.25000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Red | Standard | - | - | 63mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |