INND-TS30BCB

DigiKey Part Number
1830-1150-ND
Manufacturer
Manufacturer Product Number
INND-TS30BCB
Description
DISPLAY 7SEG 0.3" SGL BLUE 10DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tray
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
17mcd
Wavelength - Peak
465nm
Power Dissipation (Max)
114mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥8.37300¥83.73
80¥6.19500¥495.60
440¥5.69248¥2,504.69
945¥4.68787¥4,430.04
3,060¥4.45346¥13,627.59
6,120¥4.35302¥26,640.48
12,240¥4.25257¥52,051.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.