LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,029 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
117,784 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
23,875 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,800 : ¥2.51111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 750mcd Red, 1350mcd Green, 240mcd Blue | Square with Flat Top | - | 2.1V Red, 2.7V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | ||
19,023 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 417mcd | Round with Domed Top | 0.35mm Dia | 2.65V | 2mA | 60° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm |