LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
IndependentStandard
Millicandela Rating
35mcd50mcd Green, 80mcd Red
Lens Size
1.10mm x 0.80mm1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V Green, 1.95V Red
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
120°130°
Wavelength - Dominant
570nm Green, 630nm Red571nm
Wavelength - Peak
574nm574nm Green, 645nm Red
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.45mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHBM SERIES
APHBM2012SURKCGKC
LED GREEN/RED CLEAR 2012 SMD
Kingbright
207,615
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.10503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 80mcd Red
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V Green, 1.95V Red
20mA Green, 20mA Red
120°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
0805 (2012 Metric)
2012(0805)
2.00mm L x 1.25mm W
0.45mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.