LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Series
-HELI Colour
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Millicandela Rating
28.1mcd110mcd Red, 280mcd Green, 70mcd Blue
Lens Size
1.15mm x 0.80mm1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2V Red, 3.3V Green, 3.3V Blue
Current - Test
5mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°
Wavelength - Dominant
605nm621nm Red, 525nm Green, 465nm Blue
Wavelength - Peak
611nm630nm Red, 515nm Green, 460nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
4-SMDChip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.35mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
42,175
In Stock
1 : ¥7.48000
Cut Tape (CT)
2,000 : ¥2.34404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
110mcd Red, 280mcd Green, 70mcd Blue
Rectangle with Flat Top
1.20mm x 1.60mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.90mm
LTST-C193TBKT-5A
LTST-C193KFKT-5A
LED ORANGE CLEAR CHIP SMD
Lite-On Inc.
39,206
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
28.1mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
605nm
611nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.35mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.