LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,835 In Stock 4,000 Factory | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.49371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 27mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 5mA | 140° | Surface Mount | 625nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
6,466 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.50557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 5mA | 140° | Surface Mount | 570nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |