LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedDialight
Series
-598
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
7.2mcd20mcd
Lens Size
1.10mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
140°170°
Mounting Type
-Surface Mount
Wavelength - Dominant
568nm639nm
Wavelength - Peak
660nm-
Package / Case
0603 (1608 Metric)-
Supplier Device Package
0603-
Size / Dimension
1.60mm L x 0.80mm W-
Height (Max)
0.70mm-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
598 Series 0603
5988070107F
LED GREEN CLEAR 0603 SMD
Dialight
21,755
In Stock
1 : ¥2.64000
Cut Tape (CT)
4,000 : ¥0.60101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
20mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
568nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
27,554
In Stock
1 : ¥4.34000
Cut Tape (CT)
4,000 : ¥1.11053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Diffused
7.2mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
170°
-
639nm
660nm
-
-
-
-
-
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.