LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,367 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.2V | 20mA | 120° | Surface Mount | 625nm | 640nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
130,179 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.59729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 15mcd Green, 10mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 572nm Green, 621nm Red | 570nm Green, 636nm Red | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm | ||
11,840 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.06254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Yellow | Standard | Colorless | Clear | 4mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.8V | 2mA | - | Surface Mount | 587nm | - | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm |