LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,126 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 19380mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
23,542 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥2.53553 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Red | Standard | Colorless | Clear | 7400mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 30° | Through Hole | 626nm | 634nm | - | Radial | T-1 3/4 | - | - | ||
6,040 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.25027 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Amber | Standard | Colorless | Clear | 6750mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 30° | Through Hole | 590nm | 594nm | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 8.91mm |