LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,178 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 622nm | 625nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
1,293 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.45537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 98mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.65V | 2mA | 140° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.85mm |