LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,449 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.97764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
30,862 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.16029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 220mcd | Round with Flat Top | 2.20mm Dia | 1.9V | 20mA | 120° | Surface Mount | 590nm | 592nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
2,999 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,000 : ¥1.93535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 224mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 50mA | - | Surface Mount | 572nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.05mm | |||
11,930 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.29291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | - | Round with Flat Top | 2.20mm Dia | 1.9V | 20mA | 120° | Surface Mount | 626nm | 635nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |