LED Indication - Discrete

Results: 2
Color
GreenRed
Lens Color
GreenRed
Millicandela Rating
30mcd40mcd
Voltage - Forward (Vf) (Typ)
2V2.2V
Wavelength - Peak
565nm635nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SSL-LX3044LGD, SSL-LX3044GD
SSL-LX3044GD
LED GREEN DIFFUSED T-1 T/H
Lumex Opto/Components Inc.
20,515
In Stock
1 : ¥3.57000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
40mcd
Round with Domed Top
3mm, T-1
2.2V
20mA
60°
Through Hole
-
565nm
-
Radial
T-1
-
4.60mm
11,790
In Stock
1 : ¥3.57000
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
30mcd
Round with Domed Top
3mm, T-1
2V
20mA
60°
Through Hole
-
635nm
-
Radial
T-1
-
4.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.