LED Indication - Discrete

Results: 2
Manufacturer
KingbrightRohm Semiconductor
Series
-PicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedOrange
Configuration
Common AnodeStandard
Millicandela Rating
7.3mcd300mcd Green, 300mcd Red
Lens Style
Round with Domed TopSquare with Flat Top
Lens Size
0.60mm1.90mm Dia
Voltage - Forward (Vf) (Typ)
1.9V2.1V Green, 1.95V Red
Current - Test
1mA20mA Green, 20mA Red
Viewing Angle
15°-
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
570nm Green, 630nm Red605nm
Wavelength - Peak
574nm Green, 645nm Red-
Package / Case
3-SMD, No Lead0402 (1006 Metric)
Supplier Device Package
1006 (0402)SMD
Size / Dimension
1.00mm L x 0.60mm W3.00mm L x 2.80mm W
Height (Max)
0.25mm2.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APBDA3020SURKCGKC-GX
APBDA3020SURKCGKC-GX
LED GREEN/RED CLEAR SMD R/A
Kingbright
42,913
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,000 : ¥1.67432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
300mcd Green, 300mcd Red
Round with Domed Top
1.90mm Dia
2.1V Green, 1.95V Red
20mA Green, 20mA Red
15°
Surface Mount, Right Angle
570nm Green, 630nm Red
574nm Green, 645nm Red
-
3-SMD, No Lead
SMD
3.00mm L x 2.80mm W
2.00mm
SMLP1 Series
SML-P11DTT86R
LED ORANGE CLEAR 1006 SMD
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : ¥4.51000
Cut Tape (CT)
5,000 : ¥1.04324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
7.3mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
605nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.