LED Indication - Discrete

Results: 2
Manufacturer
InoluxVishay Semiconductor Opto Division
Series
-IN-P32TA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
RedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Clear
Lens Transparency
-Clear
Millicandela Rating
4mcd280mcd Red, 900mcd Green, 300mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.60mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
1.8V2.2V Red, 3.2V Green, 3.2V Blue
Current - Test
2mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°160°
Wavelength - Dominant
624nm Red, 525nm Green, 468nm Blue628nm
Wavelength - Peak
630nm Red, 530nm Green, 470nm Blue640nm
Package / Case
4-PLCC0603 (1608 Metric)
Supplier Device Package
4-PLCC0603
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 2.80mm W
Height (Max)
0.65mm1.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
45,259
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥0.98470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Red
Standard
-
-
4mcd
Rectangle with Flat Top
1.60mm x 0.80mm
1.8V
2mA
160°
Surface Mount
628nm
640nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
IN-P32TATRGB
IN-P32TATRGB
LED RGB CLEAR 4PLCC SMD
Inolux
0
In Stock
Check Lead Time
1 : ¥4.17000
Cut Tape (CT)
2,000 : ¥1.06257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Clear
Clear
280mcd Red, 900mcd Green, 300mcd Blue
Round with Flat Top
-
2.2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
630nm Red, 530nm Green, 470nm Blue
-
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
1.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.