LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,406 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥1.34319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.69mm | |||
5,639 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 160mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 40° | Through Hole | 635nm | 640nm | - | Radial | 3mm Round | - | 5.55mm |