LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,311 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥2.22732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 285mcd Red, 900mcd Green, 180mcd Blue | Rectangle with Flat Top | 1.10mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | - | 1.60mm L x 1.60mm W | 0.50mm | |||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.06257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Clear | Clear | 280mcd Red, 900mcd Green, 300mcd Blue | Round with Flat Top | - | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm | |||
0 In Stock Check Lead Time | 4,000 : ¥5.96397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue, White (RGBW) | Independent | - | - | 4430mcd Red, 10715mcd Green, 3002mcd Blue, 15130mcd White | Rectangle with Flat Top | 5.20mm x 5.00mm | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 8-SMD, No Lead | - | 5.20mm L x 5.00mm W | 1.20mm |