LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedQT Brightek (QTB)
Series
-QBLP595
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeYellow-Green
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
60mcd165mcd
Lens Size
0.70mm x 0.50mm1.10mm x 0.80mm
Viewing Angle
140°145°
Wavelength - Dominant
573nm605nm
Wavelength - Peak
574nm-
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
04020603 (1608 Metric)
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.45mm0.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMW-CL25
ASMT-RF45-AN002
LED YLW-GRN DIFFUSED 0603 SMD
Broadcom Limited
220,665
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.90409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
White
Diffused
60mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
145°
Surface Mount
573nm
574nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.45mm
QBLP595-IG
QBLP595-O
LED ORANGE CLEAR 0402 SMD
QT Brightek (QTB)
26,679
In Stock
20,000
Factory
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.60273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
165mcd
Rectangle with Flat Top
0.70mm x 0.50mm
2V
20mA
140°
Surface Mount
605nm
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.