LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,455 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
2,194,923 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.90526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 2400mcd | Rectangle with Flat Top | - | 3.1V | 20mA | 110° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 3.80mm L x 1.20mm W | 0.60mm | ||
40,080 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.81755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 78.5mcd | Rectangle with Flat Top | 1.70mm x 0.70mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 570nm | 572nm | - | 2-SMD, Flat Leads | SMD | 2.20mm L x 1.20mm W | 1.20mm |