LED Indication - Discrete

Results: 3
Manufacturer
Rohm SemiconductorVishay Semiconductor Opto Division
Series
CHIPLEDPicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
10mcd28.1mcd60mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.8V
Current - Test
5mA20mA
Viewing Angle
130°-
Wavelength - Dominant
472nm560nm630nm
Wavelength - Peak
468nm-
Package / Case
0402 (1005 Metric)0402 (1006 Metric)
Supplier Device Package
04021006 (0402)
Size / Dimension
1.00mm L x 0.50mm W1.00mm L x 0.60mm W
Height (Max)
0.25mm0.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
82,993
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.75559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
-
28.1mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.8V
5mA
130°
Surface Mount
472nm
468nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
SMLP1 Series
SML-P13PTT86R
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
278,851
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥0.83200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Square with Flat Top
0.60mm
2.1V
20mA
-
Surface Mount
560nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
SMLP1 Series
SML-P12VTT86R
LED RED CLEAR 1006 SMD
Rohm Semiconductor
4,163
In Stock
1 : ¥3.49000
Cut Tape (CT)
5,000 : ¥0.71845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
60mcd
Square with Flat Top
0.60mm
2V
20mA
-
Surface Mount
630nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.