LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,931 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 29mcd Green, 40mcd Red | Round with Domed Top | 5mm, T-1 3/4 | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 30° | Through Hole | 572nm Green, 625nm Red | 565nm Green, 630nm Red | - | Radial - 3 Leads | T-1 3/4 | - | 8.60mm | ||
15,460 In Stock | 1 : ¥6.97000 Cut Tape (CT) 2,000 : ¥2.18779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 140mcd Red, 500mcd Green, 70mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm |