LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.DialightLite-On Inc.
Series
-597CHIPLED 0805
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
54mcd104mcd411mcd
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.10mm x 0.80mm1.30mm x 1.25mm1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V3.3V
Viewing Angle
70°130°160°
Mounting Type
Surface MountSurface Mount, Bottom Entry
Wavelength - Dominant
525nm631nm633nm
Wavelength - Peak
530nm639nm645nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Supplier Device Package
08051206
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W3.20mm L x 1.60mm W
Height (Max)
0.65mm0.90mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
314,768
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
93,620
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.41076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
597-6301-607F
5976301607F
LED GREEN CLEAR 1206 SMD
Dialight
6,073
In Stock
1 : ¥16.66000
Cut Tape (CT)
3,000 : ¥5.61848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
411mcd
Round with Flat Top
1.60mm Dia
3.3V
20mA
70°
Surface Mount, Bottom Entry
525nm
530nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.