Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
669 In Stock | 1 : ¥196.55000 Tray | Tray | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | - | Round with Domed Top | 2200mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
324 In Stock | 1 : ¥131.09000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 8mcd | - | 100° | Solder Lug | IP67 | - | |||
25 In Stock | 1 : ¥131.09000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 24V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 100mcd | - | 100° | Solder Lug | IP67 | - | |||
51 In Stock | 1 : ¥171.47000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.55" (13.97mm) | - | Round with Domed Top | 2800mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥131.09000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 60mcd | - | 100° | Solder Lug | IP67 | - |