LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,338 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.11366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.9V | 20mA | 140° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
82,301 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.11496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Flat Top | 1.15mm x 1.60mm | 2.1V Red, 3.35V Green, 3.35V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm |