LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187,758 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
7,690 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
182,577 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 120mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 622nm | 636nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.55mm | ||
15,954 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.57270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |