LED Indication - Discrete

Results: 5
Manufacturer
ams-OSRAM USA INC.KingbrightLite-On Inc.
Series
-CHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
26.05mcd35mcd50mcd70mcd104mcd
Lens Size
0.80mm x 0.50mm1.00mm x 0.80mm1.10mm x 0.80mm1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V2V2.1V
Current - Test
5mA20mA
Viewing Angle
120°130°160°
Wavelength - Dominant
570nm571nm630nm631nm633nm
Wavelength - Peak
574nm639nm645nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
0603Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.45mm0.60mm0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
29,854
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.36929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APHHS
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
68,024
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
LTST-C193TBKT-5A
LTST-C193KRKT-5A
LED RED CLEAR CHIP SMD
Lite-On Inc.
191,659
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
APHHS
APHHS1005SURCK
LED RED CLEAR CHIP SMD
Kingbright
32,865
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥0.91184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
0.80mm x 0.50mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.