LED Indication - Discrete

Results: 3
Manufacturer
Everlight Electronics Co LtdLite-On Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
35mcd430mcd-
Lens Size
1.10mm x 0.70mm1.40mm x 1.25mm1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.8V Green, 2.8V Blue2V3.2V
Current - Test
5mA Red, 5mA Green, 5mA Blue20mA
Viewing Angle
120°130°140°
Wavelength - Dominant
520nm571nm-
Wavelength - Peak
515nm574nm632nm Red, 518nm Green, 468nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)0805 (2012 Metric)
Supplier Device Package
4-SMD0603
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W2.00mm L x 1.25mm W
Height (Max)
0.45mm0.80mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
108,113
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
440,360
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
376,743
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.21415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
-
Rectangle with Flat Top
1.60mm x 1.10mm
1.9V Red, 2.8V Green, 2.8V Blue
5mA Red, 5mA Green, 5mA Blue
120°
Surface Mount
-
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.45mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.