APHHS1005LSECK/J3-PF

DigiKey Part Number
754-2123-2-ND - Tape & Reel (TR)
754-2123-1-ND - Cut Tape (CT)
754-2123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005LSECK/J3-PF
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005LSECK/J3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥2.89900¥28.99
100¥1.91960¥191.96
1,000¥1.48236¥1,482.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.33945¥2,678.90
6,000¥1.25016¥7,500.96
10,000¥1.20551¥12,055.10
50,000¥1.13853¥56,926.50
Manufacturers Standard Package