LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235,731 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.32524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 25.25mcd, 72.5mcd, 17.75mcd | Rectangle with Flat Top | 2.00mm x 0.55mm | 1.85V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | 130° | Surface Mount, Right Angle | 619nm Red, 532nm Green, 473nm Blue | 626nm Red, 518nm Green, 468nm Blue | - | 4-SMD, No Lead | Chip LED | 2.70mm L x 1.35mm W | 0.55mm | ||
31,777 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥2.86081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 9mcd Red, 59mcd Green, 9mcd Blue | Rectangle with Domed Top | 2.10mm x 0.70mm | 1.8V Red, 2.65V Green, 2.65V Blue | 2mA | 130° | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
2,956 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.24384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 35mcd Red, 230mcd Green, 35mcd Blue | Rectangle with Flat Top | 1.40mm x 0.60mm | 2V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount, Right Angle | 622nm Red, 518nm Green, 467nm Blue | 630nm Red, 523nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.00mm L x 1.10mm W | 0.70mm | ||
870 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥1.28788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 30mcd Red, 230mcd Green, 45mcd Blue | Rectangle with Flat Top | 1.20mm x 0.50mm | 2.2V Red, 3V Green, 3V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount, Right Angle | 625nm Red, 530nm Green, 473nm Blue | 622nm Red, 527nm Green, 470nm Blue | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm |