HDSP-A151

DigiKey Part Number
516-3243-ND
Manufacturer
Manufacturer Product Number
HDSP-A151
Description
DISPLAY 7-SEG 0.3" SGL RED 10DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Millicandela Rating
14mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
96mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.95000¥39.95
10¥28.25700¥282.57
200¥23.14095¥4,628.19
600¥19.50828¥11,704.97
1,000¥17.89383¥17,893.83
2,000¥17.15388¥34,307.76
5,000¥16.81752¥84,087.60
Manufacturers Standard Package