LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,808 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.93533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | White | Diffused | 140mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3V | 5mA | - | Surface Mount | 527nm | - | - | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
12,127 In Stock | 1 : ¥5.87000 Cut Tape (CT) 4,000 : ¥2.33741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 208mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.4V | 20mA | 145° | Surface Mount | 466nm | 462nm | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm | ||
645 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.55840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 280mcd | Rectangle with Domed Top | 1.14mm x 0.80mm | 2.1V | 20mA | - | Surface Mount | 620nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.34mm | |||
0 In Stock Check Lead Time | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.55840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 25mcd | Rectangle with Domed Top | 1.14mm x 0.80mm | 2.1V | 20mA | - | Surface Mount | 560nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.34mm |