LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151,133 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥0.40090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 568nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.10mm L x 1.00mm W | 0.60mm | ||
53,738 In Stock | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.42459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 631nm | 639nm | - | 0805 (2012 Metric) | Chip LED | 2.10mm L x 1.00mm W | 0.60mm |