LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedRed
Configuration
Common AnodeCommon CathodeStandard
Millicandela Rating
6mcd10mcd Green, 10mcd Red
Lens Size
2.00mm x 3.00mm2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2.1V Green, 2V Red2.2V Green, 2V Red
Current - Test
10mA20mA Green, 20mA Red
Viewing Angle
130°140°
Wavelength - Dominant
621nm-
Wavelength - Peak
565nm Green, 635nm Red630nm
Package / Case
1206 (3216 Metric)TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package
1206SOT-23
Size / Dimension
3.00mm L x 3.00mm W3.20mm L x 1.60mm W
Height (Max)
1.00mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-LX15YGC-RP-TR, SML-LX15IGC-RP-TR
SML-LX15IGC-TR
LED GREEN/RED CLEAR SOT23 SMD
Lumex Opto/Components Inc.
77,751
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥1.80311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
10mcd Green, 10mcd Red
Rectangle with Flat Top
2.00mm x 3.00mm
2.1V Green, 2V Red
20mA Green, 20mA Red
140°
Surface Mount
-
565nm Green, 635nm Red
-
TO-236, SC-59, SOT-23-3 variant, 3-SMD
SOT-23
3.00mm L x 3.00mm W
1.00mm
LTST-C150AKT, LTST-C150CKT, LTST-C150EKT,LTST-C150GKT,LTST-C150YKT
LTST-C150EKT
LED RED CLEAR 1206 SMD
Lite-On Inc.
34,655
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
10mA
130°
Surface Mount
621nm
630nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
SML-LX15YGC-RP-TR, SML-LX15IGC-RP-TR
SML-LX15IGC-RP-TR
LED GREEN/RED CLEAR SOT23 SMD
Lumex Opto/Components Inc.
28,244
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥1.70007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Cathode
Colorless
Clear
10mcd Green, 10mcd Red
Rectangle with Flat Top
2.00mm x 3.00mm
2.2V Green, 2V Red
20mA Green, 20mA Red
140°
Surface Mount
-
565nm Green, 635nm Red
-
TO-236, SC-59, SOT-23-3 variant, 3-SMD
SOT-23
3.00mm L x 3.00mm W
1.00mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.