LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,888 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
33,962 In Stock | 1 : ¥6.72000 Cut Tape (CT) 900 : ¥5.79037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 915mcd Red, 1820mcd Green, 457.5mcd Blue | Round with Flat Top | 4.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 621.5nm Red, 530nm Green, 470nm Blue | - | - | 6-SMD, J-Lead | 6-PLCC | 6.00mm L x 5.00mm W | 2.60mm | ||
73,780 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.51388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 450mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.3V | 20mA | 125°, 135° | Surface Mount | 525nm | 520nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |