HSMQ-C191-T0000

DigiKey Part Number
516-HSMQ-C191-T0000TR-ND - Tape & Reel (TR)
516-HSMQ-C191-T0000CT-ND - Cut Tape (CT)
516-HSMQ-C191-T0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMQ-C191-T0000
Description
LED GREEN DIFFUSED 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMQ-C191-T0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.14000¥11.14
10¥7.03900¥70.39
100¥5.20870¥520.87
500¥4.78636¥2,393.18
1,000¥3.94167¥3,941.67
2,000¥3.74462¥7,489.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.74464¥14,978.56
8,000¥3.66017¥29,281.36
12,000¥3.57570¥42,908.40
Manufacturers Standard Package