LED Indication - Discrete

Results: 2
Manufacturer
InoluxWürth Elektronik
Series
IN-S63ATWL-SFTD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
IndependentStandard
Lens Color
-Clear
Lens Transparency
ClearDiffused
Millicandela Rating
285mcd800mcd Red, 1900mcd Green, 400mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.15mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue2.7V
Current - Test
5mA20mA
Wavelength - Dominant
525nm625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak
530nm635nm Red, 515nm Green, 465nm Blue
Package / Case
6-SMD, J-Lead0603 (1608 Metric)
Supplier Device Package
6-PLCC0603
Size / Dimension
1.60mm L x 0.80mm W2.74mm L x 2.84mm W
Height (Max)
0.40mm2.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S63AT
IN-S63AT5G
LED GREEN CLEAR 0603 SMD
Inolux
32,779
In Stock
1 : ¥2.89000
Cut Tape (CT)
4,000 : ¥0.66970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
285mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.7V
5mA
120°
Surface Mount
525nm
530nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
WL-SFTD _Series
150282M153310
LED RGB DIFFUSED 6PLCC SMD
Würth Elektronik
20,990
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥2.96679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
800mcd Red, 1900mcd Green, 400mcd Blue
Square with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-SMD, J-Lead
6-PLCC
2.74mm L x 2.84mm W
2.55mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.