LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,752 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 11mW/sr @ 20mA | 940nm | 1.2V | 40° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | ||
3,388 In Stock | 1 : ¥5.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 36mW/sr @ 20mA | 870nm | 1.4V | 26° | Top View | -40°C ~ 70°C (TA) | Through Hole | Radial | ||
1,408 In Stock | 1 : ¥7.82000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 9mW/sr @ 50mA | 940nm | 1.34V | 30° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 |