LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,852 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.90767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Independent | Colorless | Clear | 150mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 590nm | 595nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 0.98mm W | 1.00mm | |||
6,169 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.90767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 0.98mm W | 1.00mm | |||
3,786 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.90767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 560mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 0.98mm W | 1.00mm | |||
2,466 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.90767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 150mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 625nm | 630nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 0.98mm W | 1.00mm |