LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,067 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 2.00mm x 1.25mm | 2.2V | 20mA | 130° | Surface Mount | 572nm | 570nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.40mm | ||
47,507 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.32606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.9V | 20mA | 170° | Surface Mount | 592nm | 595nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
35,967 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.32606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 2.00mm x 1.25mm | 1.9V | 20mA | 130° | Surface Mount | 626nm | 637nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.40mm | ||
23,610 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.32606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.9V | 20mA | 170° | Surface Mount | 605nm | 609nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm |