LTL-4231N | |
---|---|
DigiKey Part Number | 160-1142-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231N |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL-4231N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.28400 | ¥12.84 |
100 | ¥0.78130 | ¥78.13 |
500 | ¥0.58420 | ¥292.10 |
1,000 | ¥0.52410 | ¥524.10 |
2,000 | ¥0.47488 | ¥949.76 |
5,000 | ¥0.42324 | ¥2,116.20 |
10,000 | ¥0.39230 | ¥3,923.00 |
25,000 | ¥0.35978 | ¥8,994.50 |