LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314,515 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
93,572 In Stock | 1 : ¥3.91000 Cut Tape (CT) 8,500 : ¥0.90409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Diffused | 490mcd Red, 1100mcd Green, 215mcd Blue | Square with Flat Top | - | 2V Red, 2.95V Green, 2.85V Blue | 15mA Red, 15mA Green, 10mA Blue | 110° | Surface Mount | 620nm Red, 524nm Green, 471nm Blue | 628nm Red, 518nm Green, 467nm Blue | - | 4-PLCC | 4-PLCC | 2.20mm L x 2.00mm W | 2.10mm |