LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,550 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.91184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
548 In Stock | 1 : ¥15.98000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 400mcd Red, 1700mcd Green, 900mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 1.9V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 50° | Through Hole | 630nm Red, 525nm Green, 465nm Blue | 645nm Red, 515nm Green, 460nm Blue | - | Radial - 4 Leads | T-1 3/4 | 5.00mm Dia | 8.60mm |