LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
35mcd75mcd
Wavelength - Dominant
571nm624nm
Wavelength - Peak
572nm632nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0402 (1005 Metric)
APG1005CGC-T
LED GREEN CLEAR CHIP SMD
Kingbright
71,807
In Stock
1 : ¥3.32000
Cut Tape (CT)
4,000 : ¥0.85004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2V
20mA
120°
Surface Mount
571nm
572nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.25mm
0402 (1005 Metric)
APG1005SEC/E-T
LED RED CLEAR CHIP SMD
Kingbright
3,730
In Stock
1 : ¥3.66000
Cut Tape (CT)
4,000 : ¥0.79733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
75mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2V
20mA
120°
Surface Mount
624nm
632nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.