LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,949 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.80226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Independent | Colorless | Clear | 1400mcd | Round with Domed Top | - | 2V | 20mA | 20° | Surface Mount, Bottom Entry | 589nm | 591nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.95mm | |||
3,638 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2490mcd | Round with Domed Top | 1.60mm Dia | 2.2V | 20mA | 35° | Surface Mount | 625nm | 640nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.80mm |