LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,654 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 20mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 50° | Through Hole | 568nm | 565nm | - | - | - | Radial | T-1 | 3.00mm Dia | 5.00mm | ||
32,377 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Diffused | 4.95mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 630nm | 643nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
2,914 In Stock | 1 : ¥8.42000 Bulk | Bulk | Active | Green | Standard | - | Clear | 10mcd | Round with Domed Top | 3mm, T-1 | 2.4V | 10mA | 44° | Through Hole | 569nm | 565nm | - | - | - | Radial | T-1 | - | 6.10mm |