CSL0902ET1C

DigiKey Part Number
846-CSL0902ET1CTR-ND - Tape & Reel (TR)
846-CSL0902ET1CCT-ND - Cut Tape (CT)
846-CSL0902ET1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902ET1C
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.14mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.34mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥4.58200¥45.82
100¥3.00180¥300.18
1,000¥2.36980¥2,369.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.21181¥4,423.62
6,000¥2.13281¥12,796.86
10,000¥2.10122¥21,012.20
Manufacturers Standard Package